| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC40DRAH |
ABC40DRAH
| Heilind Number: | SULABC40DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC40DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 80 female contacts in a right-angle orientation, it offers versatile connectivity options. The Full Bellow contact type and Thru Hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, the ABC40DRAH is suitable for harsh environments. Its compact design with a connector height of 10.95mm and width of 10.16mm allows for efficient PCB integration. Trust in the ABC40DRAH for high-reliability performance in your electronic systems.

