ABC40DRAI

Heilind Number:SULABC40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRAI

Detailed Description

Introducing the ABC40DRAI, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installations. Gold contact plating and matte tin termination plating enhance signal integrity. With 80 positions in a 2-row configuration and a 2.54mm pitch, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The Full Bellow contact type and 3.18mm tail length provide secure connections. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. Whether used in aerospace, defense, or industrial settings, the ABC40DRAI delivers exceptional performance.