ABC40DRAN-S734

Heilind Number:SULABC40DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC40DRAN-S734

Detailed Description

Introducing the ABC40DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it provides robust power transmission. The female gender and right-angle orientation make it versatile for various PCB designs. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for industrial and aerospace applications. Its compact size, measuring 10.95mm in height and 10.16mm in width, allows for space-efficient PCB layouts. Trust the ABC40DRAN-S734 for secure and durable board-to-board connections in critical systems.