ABC40DRAN-S93

Heilind Number:SULABC40DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DRAN-S93

Detailed Description

Introducing the ABC40DRAN-S93, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gendered female design with two rows of contacts, this connector offers a secure termination method through its thru-hole mounting option. Crafted with PPS and Beryllium Copper materials and gold-plated for enhanced conductivity, it ensures optimal performance even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The full bellow contact type and right-angle orientation provide flexibility in installation. This connector, with 80 positions and a tail length of 3.18mm, guarantees a precise and stable connection. Operating seamlessly in temperatures ranging from -65 to 150°C, it is a durable solution for your connectivity needs. Meeting stringent quality standards, this product is ideal for use in aerospace, defense, and other high-reliability applications. Elevate your electronic designs with the ABC40DRAN-S93.