ABC40DRAS-S93

Heilind Number:SULABC40DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC40DRAS-S93

Detailed Description

This high-performance PCB connector, SKU ABC40DRAS-S93, is engineered for durability and reliability in demanding applications. Featuring a dual-row design with 80 female contacts, it ensures secure connectivity in even the most intricate circuit setups. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type make it easy to integrate into PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in harsh environments. The matte tin termination plating adds further protection against wear and tear. Perfect for hi-rel applications, this connector is a vital component for maintaining optimal performance in electronic systems.