ABC40DRAS

Heilind Number:SULABC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRAS

Detailed Description

Introducing SKU ABC40DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender with two rows and a side-hole mount type for easy installation. Its termination method is through-hole, ensuring secure and reliable connections. Constructed with PPS and beryllium copper, it offers exceptional durability and conductivity. The gold contact plating guarantees optimal signal transfer, while the full bellow contact type provides excellent mating reliability. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and 80 positions make it versatile for various circuit board layouts. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. Measuring 10.95mm (.431in) in height and 10.16mm (.4in) in width, with a tail length of 3.18mm (.125in), it offers a compact yet efficient solution for connectivity. The termination plating of matte tin ensures long-term performance. Whether in aerospace, defense, or industrial applications, the ABC40DRAS connector is a reliable choice for high-reliability connections.