ABC40DREH

Heilind Number:SULABC40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DREH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DREH

Detailed Description

The ABC40DREH connector offers reliable power transmission with a perfect balance of durability and performance. Constructed with PPS and Beryllium Copper, this female connector features a clearance hole mount type and eyelet termination method, ensuring easy and secure installation. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The connector, with two rows and 80 positions, has a pitch of 2.54mm and voltage rating of 700 VAC, making it suitable for high-power applications. Its full bellow contact type and straight orientation further enhance connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in various environments. Its compact design, with a height of 10.95mm and width of 10.16mm, is ideal for space-constrained setups. The matte tin termination plating ensures long-lasting performance. Considered a top choice in Board To Board PCB Connectors and Card Edge Connectors, the ABC40DREH is a premium solution for your connectivity needs.