| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC40DREN-S93 |
ABC40DREN-S93
| Heilind Number: | SULABC40DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC40DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 80 gold-plated contacts in a straight orientation, making it ideal for densely populated PCBs. The full bellow contact type and eyelet termination method guarantee reliable connectivity even in harsh environments, while the matte tin plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a versatile solution for aerospace, defense, and industrial electronics. Trust in the ABC40DREN-S93 for secure and efficient board-to-board connections.

