ABC40DREN

Heilind Number:SULABC40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DREN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DREN

Detailed Description

Introducing SKU ABC40DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees reliable signal transmission. Suitable for power applications, it has an amperage rating of 3A and can handle voltages up to 700VAC. The full bellow contact type and straight orientation provide secure connectivity, while the termination method of eyelet ensures easy installation. With a pitch of 2.54mm and 80 positions, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. The termination plating of Matte Tin enhances its longevity. Trust in the ABC40DREN for robust and efficient board-to-board connections in your electronic designs.