ABC40DRES-S13

Heilind Number:SULABC40DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRES-S13

Detailed Description

This high-performance PCB connector, SKU ABC40DRES-S13, offers unparalleled reliability and durability for your electronic assembly needs. Featuring PPS & Beryllium Copper construction, it ensures optimal conductivity and corrosion resistance. With a 2.54 mm pitch and 80 positions, it allows for secure and efficient board-to-board connections. The female connector with side hole mount and card extender termination method guarantees easy installation. Its gold-plated Beryllium Copper contacts, rated for up to 700 VAC, provide excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in various environments. Its compact size, measuring 10.95 mm in height and 10.16 mm in width, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-lasting performance. Trust in the ABC40DRESS13 for your high-reliability electronic projects.