ABC40DRES

Heilind Number:SULABC40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DRES

Detailed Description

Introducing the ABC40DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 80 positions spread across 2 rows, it offers ample connectivity options. The termination method using eyelets and contact plating with gold guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The connector's straight orientation and side-hole mount type make it easy to integrate into your PCB layout. With a wide operating temperature range of -65 to 150°C, it is suitable for use in diverse industries. Trust in the ABC40DRES for robust and efficient board-to-board connections.