ABC40DRMD-S288

Heilind Number:SULABC40DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMD-S288

Detailed Description

The ABC40DRMD-S288 connector is a high-performance solution for board-to-board PCB connections, featuring PPS and Beryllium Copper construction for durability and reliability. With a compact design and clearance hole mount type, it is suitable for various electronic applications. The female gender, two rows, and 80 positions offer versatile connectivity options. Using a card extender termination method and gold contact plating on Beryllium Copper contacts, it ensures efficient signal transmission with a current rating of 3A and voltage of 700VAC. The loop bellow contact type and straddle orientation further enhance its functionality. With an operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The connector's tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm provide easy installation on PCBs. It complies with stringent quality standards, making it ideal for demanding applications in industries such as aerospace, defense, and telecommunications.