ABC40DRMD

Heilind Number:SULABC40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMD

Detailed Description

Introducing SKU ABC40DRMD, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a contact material of Beryllium Copper and contact plating in Gold, it guarantees optimal signal transmission. The two-row design with a pitch of 2.54mm accommodates 80 positions, suitable for complex PCB connections. Its clearance hole mount type and wire wrap termination method offer easy installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it's ideal for harsh environments. The connector's straight orientation and loop bellow contact type provide reliable performance. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers versatility in various setups. Terminated with Matte Tin plating, this connector ensures durability. Perfect for board-to-board and card edge connections, the ABC40DRMD is a must-have for your connectivity needs.