ABC40DRMH-S288

Heilind Number:SULABC40DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMH-S288

Detailed Description

Introducing the ABC40DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, providing reliable connectivity in compact spaces. Its contact material, beryllium copper, ensures excellent conductivity, while gold plating offers enhanced corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The loop bellow contact type and straddle orientation further optimize signal integrity. Operating effectively in temperatures ranging from -65 to 150°C, and with a tail length of 13.84mm, this connector is ideal for harsh environments. Its clearance hole mount type and card extender termination method simplify installation. Measuring 15.49mm in height and 9.4mm in width, the ABC40DRMH-S288 is a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial applications, this connector delivers reliable performance. Trust in its matte tin termination plating for long-term durability. Explore the full range of features and benefits of this ABC40DRMHS288 connector today.