ABC40DRMH

Heilind Number:SULABC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DRMH

Detailed Description

Introducing the ABC40DRMH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 80 positions, it offers ample connectivity options. The female gender, wire wrap termination method, and loop bellow contact type make it easy to install and maintain. Gold-plated contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial settings. Its straight orientation, two rows, and .61-inch height facilitate seamless integration into PCB setups. Trust the ABC40DRMH for efficient board-to-board and card edge connections in your projects.