ABC40DRMI-S288

Heilind Number:SULABC40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMI-S288

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, SKU ABC40DRMI-S288 is a high-performance female connector designed for demanding applications. With two rows of 80 loop bellow contacts, it ensures secure and reliable connections. The threaded mount type and card extender termination method guarantee stability and ease of installation. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity, rated up to 700 VAC. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for board-to-board and PCB connections. With matte tin termination plating for added durability, this connector meets the highest standards of quality and performance. Perfect for industrial and commercial applications, it ensures exceptional functionality in even the most demanding scenarios.