ABC40DRMI

Heilind Number:SULABC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMI

Detailed Description

The ABC40DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a pitch of 2.54mm and a contact plating of gold, it ensures reliable signal transmission even in high-speed environments. The female connector has two rows with a total of 80 positions, making it suitable for complex circuit connections. Its threaded mount type and wire wrap termination method provide secure and stable installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is ideal for use in harsh industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs. The termination plating of matte tin ensures long-term performance and stability. Whether used in aerospace, telecommunications, or industrial electronics, the ABC40DRMI guarantees high reliability and quality, meeting the stringent requirements of your application.