ABC40DRMN-S288

Heilind Number:SULABC40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMN-S288

Detailed Description

Introducing the ABC40DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 80 female contacts in a straddle orientation, this connector ensures secure and reliable connections. The contact material is made of durable Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. Its termination method via card extender and termination plating with matte tin guarantee seamless integration onto PCBs. With a wide operating temperature range of -65 to 150 °C, this connector is built to withstand harsh environments. Compact in size with a height of .61 in (15.49mm) and a width of .37 in (9.4mm), it is ideal for space-constrained applications. Trust the ABC40DRMN-S288 for efficient and durable connectivity in your electronic designs.