ABC40DRMN-S328

Heilind Number:SULABC40DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMN-S328

Detailed Description

Introducing the ABC40DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows of 80 positions each, and straight orientation make it versatile for various PCB setups. Utilizing Wire Wrap termination and Loop Bellow contact type with Gold plating, it guarantees secure and low-resistance connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for both industrial and aerospace applications. Trust the ABC40DRMN-S328 for efficient and durable board-to-board connectivity.