ABC40DRMS-S288

Heilind Number:SULABC40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DRMS-S288

Detailed Description

Introducing the ABC40DRMS-S288, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 2.54mm and 80 positions spread across 2 rows, it offers seamless connectivity. The contact material is gold-plated Beryllium Copper, enabling optimal signal transmission. Its side hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and compact dimensions of .61in height and 9.4mm width, it offers versatility in design. Matte Tin termination plating ensures corrosion resistance. Whether for industrial, aerospace, or telecommunications applications, the ABC40DRMS-S288 is the ultimate choice for seamless board-to-board connectivity.