ABC40DRMS

Heilind Number:SULABC40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMS

Detailed Description

Introducing the ABC40DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a 2.54mm pitch and 80 positions, it allows for secure and efficient data transmission. The female gender and side hole mount type make it versatile for various setups. Using wire wrap termination method and gold-plated contacts, it guarantees optimal conductivity. The contact type, Loop Bellow, further enhances its performance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB without compromising on functionality. Perfect for aerospace, defense, and industrial applications, the ABC40DRMS is the ideal solution for your connectivity needs.