ABC40DRMT-S288

Heilind Number:SULABC40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMT-S288

Detailed Description

Introducing the ABC40DRMT-S288, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a gender-specific design with two rows of contacts, this connector ensures seamless connectivity in female interfaces. Its threaded mount type and card extender termination method guarantee secure attachment, while the use of PPS and beryllium copper materials, along with gold plating, ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility, making it ideal for demanding environments. With 80 positions and a tail length of 13.84mm, this connector offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it's reliable even in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient, perfect for modern electronic devices. The matte tin termination plating ensures compliance with industry standards. Classified under board-to-board PCB connectors and card edge connectors, the ABC40DRMT-S288 is a top choice for professionals seeking high-quality, performance-driven connectivity solutions.