ABC40DRMT

Heilind Number:SULABC40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRMT

Detailed Description

Introducing the ABC40DRMT, a high-performance female PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector boasts a rugged construction that ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. Featuring two rows of 80 gold-plated contacts with a 2.54mm pitch, it offers secure and efficient mating. The termination method is wire wrap, and the orientation is straight, making installation a breeze. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. With a low-profile design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in aerospace, military, or industrial systems, the ABC40DRMT ensures rugged performance and long-term reliability.