| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DRSH-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC40DRSH-S328 |
ABC40DRSH-S328
| Heilind Number: | SULABC40DRSH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DRSH-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC40DRSHS328 Board To Board PCB Connector, featuring PPS & Beryllium Copper construction for superior durability and performance. With a 2.54mm pitch and 80 positions spread across 2 rows, this female connector is designed for high-density applications. Its clearance hole mount type and thru-hole termination method ensure secure installation. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type provides reliable connections. Operating at a wide temperature range of -65 to 150°C and rated for up to 700VAC, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ABC40DRSHS328 for your connectivity needs in aerospace, defense, and other critical applications.

