ABC40DRSH

Heilind Number:SULABC40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRSH

Detailed Description

Introducing the ABC40DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures exceptional durability and conductivity. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy and secure installation. The termination method is thru-hole, with contact material in Beryllium Copper and contact plating in Gold, guaranteeing reliable signal transmission. The loop bellow contact type and straight orientation further enhance connectivity. With 80 positions, a voltage rating of 700 VAC, and an amperage of 3A, this connector is suitable for various power and signal applications. Operating in a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. The connector has a tail length of 4.83mm, a height of 15.49mm, and a width of 9.4mm, ensuring compatibility with standard PCB layouts. RoHS compliant and featuring matte tin termination plating, it meets international quality standards. Whether for industrial, aerospace, or telecommunications systems, the ABC40DRSH is the perfect choice for reliable and high-speed board-to-board connections.