ABC40DRSN-S328

Heilind Number:SULABC40DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRSN-S328

Detailed Description

The ABC40DRSN-S328 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 80 female contacts, allowing for secure and reliable connections. It is constructed with PPS and Beryllium Copper, ensuring durability and excellent electrical conductivity. The contact material is plated with gold, offering superior corrosion resistance and signal integrity. Featuring a pitch of 2.54mm and a contact type of Loop Bellow, it is suitable for high-speed data transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. The termination method is through-hole, with a tail length of 4.83mm, making it easy to install on PCBs. The connector height is 15.49mm, and the width is 9.4mm, providing a low-profile design. Terminated with matte tin plating, it meets RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ABC40DRSN-S328 ensures reliable connectivity in critical systems.