ABC40DRSN

Heilind Number:SULABC40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRSN

Detailed Description

The ABC40DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 80 positions arranged in 2 rows, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB design. Gold-plated contact pins on Beryllium Copper ensure excellent conductivity, while Matte Tin termination plating guarantees long-term reliability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the ABC40DRSN provides the robust and high-performance connectivity solution you need.