ABC40DRSS

Heilind Number:SULABC40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DRSS

Detailed Description

The ABC40DRSS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile connectivity options. Utilizing gold-plated Beryllium Copper contacts with loop bellow design, it guarantees excellent conductivity and signal integrity. The straight orientation and 80 positions cater to complex PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Compact in size, with dimensions of .61" in height and 9.4mm in width, it is ideal for space-constrained applications. This connector, part of the Board To Board PCB Connectors category, meets high reliability standards, making it a perfect choice for industrial and commercial projects.