ABC40DRST

Heilind Number:SULABC40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRST
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRST

Detailed Description

Introducing the ABC40DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female connector, with two rows and a threaded mount type, guarantees secure and stable installation. Contact materials of Beryllium Copper with gold plating ensure optimal conductivity, while the loop bellow contact type enhances signal integrity. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact size, with dimensions of 15.49mm (height) and 9.4mm (width), makes it suitable for space-constrained PCB layouts. Terminated through holes with matte tin plating, it offers easy and reliable soldering. The ABC40DRST is a top choice for engineers seeking a robust and high-reliability connector solution.