ABC40DRTH-S13

Heilind Number:SULABC40DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DRTH-S13

Detailed Description

Introducing SKU ABC40DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with a contact plating of Gold, this connector ensures reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector is gendered as Female with two rows and a pitch of 2.54mm, making it suitable for various PCB configurations. Its contact type of Full Bellow and termination method of Card Extender guarantee secure connections. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With 80 positions and a compact design with a height of 10.95mm and width of 10.16mm, it offers versatility in connectivity solutions. The termination plating of Matte Tin ensures long-lasting performance. Whether it's for aerospace, defense, or industrial applications, this connector, with the acronym ABC40DRTHS13, delivers exceptional reliability.