ABC40DRTH-S734

Heilind Number:SULABC40DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC40DRTH-S734

Detailed Description

Introducing the ABC40DRTH-S734, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal durability and conductivity. Featuring a female gender and two rows for seamless connectivity, it offers a 3A current rating and can handle up to 700VAC. The Thru Hole termination method and clearance hole mount type facilitate easy installation. With 80 gold-plated contacts in a straight orientation, this connector guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for use in various environments. The Matte Tin termination plating enhances longevity, while the compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB integration. Trust the ABC40DRTH-S734 for superior performance in your electronic projects.