ABC40DRTH-S93

Heilind Number:SULABC40DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC40DRTH-S93

Detailed Description

The ABC40DRTH-S93 is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PPS and Beryllium Copper, it ensures longevity and performance. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The connector, with a pitch of 2.54mm and 80 positions, offers ample connectivity possibilities. Its clearance hole mount type and thru-hole termination method make installation easy. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various applications. The straight orientation and full bellow contact type further enhance its usability. With a compact design of 10.95mm in height and 10.16mm in width, it saves space on the PCB. The matte tin termination plating ensures reliability. Ideal for use in high-reliability environments, this connector is a dependable choice for your connectivity needs.