ABC40DRTH

Heilind Number:SULABC40DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRTH

Detailed Description

Introducing the ABC40DRTH, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2 rows, and 80 positions make it versatile for various circuit connections. The thru-hole mount type and clearance hole design provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while Matte Tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its straight orientation, 2.54mm pitch, and full bellow contact type further optimize signal integrity. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet efficient solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, the ABC40DRTH is a reliable choice for high-reliability circuit connections.