ABC40DRTI

Heilind Number:SULABC40DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRTI

Detailed Description

The ABC40DRTI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows of 80 female contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission. The contacts are made of PPS and Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, the ABC40DRTI is suitable for use in harsh environments. Its straight orientation and threaded mount type make installation easy and secure. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Termination is via through-hole soldering with matte tin plating, ensuring a strong and lasting connection. Overall, the ABC40DRTI is a reliable and robust solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.