ABC40DRTS

Heilind Number:SULABC40DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRTS

Detailed Description

Introducing the ABC40DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated contact material guarantees optimal signal transfer, while the Full Bellow contact type provides enhanced durability. With 80 positions and a pitch of 2.54mm, it offers high-density connectivity. The connector is designed for easy installation with its side-hole mount and thru-hole termination method. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in various industries. Trust the ABC40DRTS for secure and efficient board-to-board connections.