ABC40DRXH

Heilind Number:SULABC40DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRXH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRXH

Detailed Description

Introducing the ABC40DRXH, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm, ensuring secure and efficient connections. With a current rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. With 80 positions and a tail length of 4.7mm, it provides ample connectivity options. The connector's compact size, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. It is terminated with matte tin plating, ensuring durability. The ABC40DRXH is part of our reliable and high-quality range of connectors, meeting the stringent requirements of various industries.