ABC40DRXI-S734

Heilind Number:SULABC40DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRXI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC40DRXI-S734

Detailed Description

The ABC40DRXI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable electrical connectivity. Featuring a dual-row configuration with 80 female contacts, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure and durable installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95 mm and width of 10.16 mm, optimizes space usage on PCBs. The matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial settings, the ABC40DRXIS734 delivers high performance with its full bellow contact type and straight orientation.