ABC40DRXI

Heilind Number:SULABC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRXI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRXI

Detailed Description

Introducing the ABC40DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this female connector ensures optimal conductivity and durability. With two rows and 80 positions, it offers ample connectivity in a compact form factor. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its reliability. With a pitch of 2.54mm and a tail length of 4.7mm, it facilitates easy installation. Whether in aerospace, telecommunications, or industrial settings, the ABC40DRXI delivers top-notch performance.