ABC40DRXN

Heilind Number:SULABC40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRXN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRXN

Detailed Description

Introducing the ABC40DRXN Female Board-to-Board PCB Connector, a high-performance solution designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable connectivity. Featuring a 2-row design with 80 positions and a pitch of 2.54mm, it offers ample connectivity options. The Thru Hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its functionality. With a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB. Trusted Matte Tin termination plating ensures long-term reliability. Ideal for industrial and high-reliability applications, the ABC40DRXN sets a new standard in board-to-board connectivity.