ABC40DRYI

Heilind Number:SULABC40DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DRYI

Detailed Description

This high-performance female board-to-board PCB connector, SKU ABC40DRYI, boasts a robust construction featuring PPS and Beryllium Copper materials, ensuring durability and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it is suitable for demanding applications. The connector offers a secure threaded mount type and thru hole termination method for easy installation. Featuring two rows of 80 positions with a pitch of 2.54mm, it allows for efficient signal transmission. The gold-plated Beryllium Copper contacts with full bellow design guarantee low contact resistance and high conductivity, while the matte tin termination plating ensures solderability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient. Perfect for use in hi-rel systems, this connector is a versatile solution for various industrial and electronic applications.