ABC40DRYN-S13

Heilind Number:SULABC40DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRYN-S13

Detailed Description

This PPS & Beryllium Copper female connector, SKU ABC40DRYN-S13, features a current rating of 3A and is designed for high-reliability applications. With two rows of 80 positions on a 2.54mm pitch, it offers secure connectivity on PCBs. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Its full bellow contact type and straddle orientation make it suitable for demanding environments. The termination method is through a card extender, with a tail length of 10.8mm, facilitating easy installation. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is ideal for various industrial and electronic systems. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. The termination plating is matte tin, further enhancing its reliability. Overall, the ABC40DRYNS13 is a top choice for board-to-board and card edge connections in mission-critical applications.