| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DRYN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC40DRYN-S93 |
ABC40DRYN-S93
| Heilind Number: | SULABC40DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the ABC40DRYN-S93 is a high-performance female connector with two rows, ideal for board-to-board PCB and card edge connections. With a pitch of 2.54mm, it offers reliable signal transmission, supported by its gold-plated contacts for optimal conductivity. Operating at up to 700VAC and 3A, this connector is suitable for various applications. The straight orientation and 80 positions ensure a secure and efficient connection, while the termination method of Thru Hole and tail length of 11.18mm facilitate easy installation. With a wide operating temperature range of -65 to 150°C, it is suitable for use in demanding environments. The matte tin termination plating enhances durability. Perfect for high-reliability systems, the ABC40DRYN-S93 sets a new standard in connectivity.

