ABC40DRYN

Heilind Number:SULABC40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRYN

Detailed Description

Introducing the ABC40DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 80 positions spread across two rows, it offers ample connectivity options. The straight orientation and no mounting requirement make it versatile for various PCB setups. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in diverse industrial settings. The full bellow contact type and matte tin termination further enhance its durability and signal integrity. With a compact size of 10.95mm height and 10.16mm width, the ABC40DRYN is a space-efficient solution for your connectivity needs. Whether in aerospace, telecommunications, or other hi-rel industries, this connector delivers exceptional performance. Upgrade your PCB designs with the ABC40DRYN for seamless and dependable connections.