ABC40DRYS-S13

Heilind Number:SULABC40DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRYS-S13

Detailed Description

ABC40DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions. With a current rating of 3A and a maximum voltage of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with 80 positions, allowing for efficient and secure connections. Its side hole mount type and card extender termination method make installation easy. The contact material is Beryllium Copper with gold plating for excellent conductivity. Operating in a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm and a compact design, it offers space-saving solutions on PCBs. The matte tin termination plating ensures long-term stability. The ABC40DRYSS13 is a top choice for engineers seeking high-reliability connectors for their designs.