ABC40DRYS-S734

Heilind Number:SULABC40DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC40DRYS-S734

Detailed Description

The ABC40DRYS-S734 connector is a high-performance female connector designed for reliable board-to-board connections in demanding environments. Featuring two rows with a pitch of 2.54mm, it offers 80 gold-plated contact positions for optimal conductivity. The contacts are made of beryllium copper, ensuring durability and longevity, while the full bellow design allows for secure mating. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its side-hole mount and thru-hole termination make installation easy, and the matte tin plating on the termination ensures excellent solderability. The compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the ABC40DRYSS734 connector delivers exceptional performance and reliability.