| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC40DRYS-S93 |
ABC40DRYS-S93
| Heilind Number: | SULABC40DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
The ABC40DRYS-S93 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a contact plating of gold and termination method of thru hole, it guarantees reliable signal transmission. The 2.54 mm pitch and 80 positions make it suitable for complex board-to-board connections. Operating at a wide temperature range of -65 to 150°C, it is perfect for harsh environments. The connector's straight orientation and side hole mount type offer easy installation. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Overall, the ABC40DRYSS93 is a top choice for high-reliability applications.

