ABC40DRYS

Heilind Number:SULABC40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRYS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRYS

Detailed Description

Introducing the ABC40DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. Featuring a 2.54mm pitch and two rows of 80 female contacts with full bellow design, it offers reliable connectivity in straight orientation. The contact plating of gold and termination plating of matte tin enhance signal transmission efficiency. Operating at a wide temperature range of -65 to 150°C and capable of handling up to 700VAC, this connector is suitable for use in harsh environments. The side hole mount type and thru-hole termination method make installation easy and secure. With a connector height of 10.95mm and a width of 10.16mm, it offers a compact yet sturdy solution for your PCB connectivity needs. Trust the ABC40DRYS for efficient and durable interconnection in your electronic designs.