ABC40DSXI

Heilind Number:SULABC40DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DSXI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DSXI

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the SKU ABC40DSXI connector ensures reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-performance applications. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse industrial settings. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures corrosion resistance, further enhancing its longevity. Perfect for board-to-board and card edge connections, the ABC40DSXI connector is a reliable solution for your connectivity needs.