ABC40DSXN

Heilind Number:SULABC40DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DSXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DSXN

Detailed Description

Introducing the ABC40DSXN, a high-performance PCB connector designed for precision electronic applications. Featuring a female gender with one row and no mounting required, this connector ensures seamless integration onto circuit boards. Crafted with PPS and Beryllium Copper materials, it guarantees durability and efficient conductivity. The Thru Hole termination method and gold contact plating offer reliable signal transmission, while the Full Bellow contact type and straight orientation provide optimal connectivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Boasting 40 positions and a tail length of 4.06mm, it accommodates complex connectivity needs. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABC40DSXN is a reliable solution for demanding electronic systems.