ABC40DTAD

Heilind Number:SULABC40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTAD

Detailed Description

The ABC40DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers excellent power transmission capabilities. The female connector with two rows and a right-angle orientation allows for efficient PCB mating. Contact materials of Beryllium Copper with gold plating guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector's operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of industrial and commercial applications. Trusted for its quality and performance, the ABC40DTAD is the perfect choice for your connectivity needs.